24xyz Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24304

DigiKey Part Number
36-24304-ND
Manufacturer
Manufacturer Product Number
24304
Description
HEX STANDOFF M4 SS 18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Stainless Steel 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
1.102" (28.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.41000$27.41
10$20.71200$207.12
25$20.16840$504.21
500$16.21704$8,108.52
1,000$13.82976$13,829.76
Manufacturers Standard Package