



24283 | |
---|---|
DigiKey Part Number | 36-24283-ND |
Manufacturer | |
Manufacturer Product Number | 24283 |
Description | HEX STANDOFF M2.5X0.45 SS 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $11.36000 | $113.60 |
500 | $9.63144 | $4,815.72 |
1,000 | $6.34531 | $6,345.31 |