



2260-2 | |
---|---|
DigiKey Part Number | 36-2260-2-ND |
Manufacturer | |
Manufacturer Product Number | 2260-2 |
Description | ROUND STANDOFF #4-40 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.234" (5.94mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.87300 | $48.73 |
1,000 | $2.71903 | $2,719.03 |
2,500 | $2.50335 | $6,258.38 |
5,000 | $2.24956 | $11,247.80 |