Direct

2153 | |
|---|---|
DigiKey Part Number | 36-2153-ND |
Manufacturer | |
Manufacturer Product Number | 2153 |
Description | HEX STANDOFF #8-32 SS 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.875" (22.23mm) 7/8" |
Type | Length - Overall 1.250" (31.75mm) 1 1/4" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4540-832-SS | RAF Electronic Hardware | 0 | 1772-2447-ND | $45.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $26.31700 | $263.17 |
| 25 | $25.89760 | $647.44 |
| 1,000 | $16.19636 | $16,196.36 |


