
21408 | |
|---|---|
DigiKey Part Number | 36-21408-ND |
Manufacturer | |
Manufacturer Product Number | 21408 |
Description | BOLT HEX HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | 0.112" (2.85mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.612" (15.55mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $21.86900 | $218.69 |
| 1,000 | $12.99005 | $12,990.05 |

