2061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061

DigiKey Part Number
36-2061-ND
Manufacturer
Manufacturer Product Number
2061
Description
SHOULDER SCREW PAN SLOTTED #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Shoulder Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
Bowtie Clip Included
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
0.281" (7.14mm)
Length - Overall
-
Material
Steel
Plating
Zinc, Yellow Chromate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,122
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.01000$13.01
10$11.52500$115.25
1,000$6.36992$6,369.92
2,500$5.86283$14,657.07
5,000$5.05445$25,272.25