1999-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1999-3

DigiKey Part Number
36-1999-3-ND
Manufacturer
Manufacturer Product Number
1999-3
Description
CONN PC PIN CIRC 0.020DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1999-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
0.020" (0.51mm) Dia
Length - Above Flange
0.425" (10.80mm)
Length - Below Flange
0.100" (2.54mm)
Length - Overall
0.545" (13.84mm)
Flange Diameter
0.045" (1.14mm)
Mounting Hole Diameter
0.024" (0.61mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
0.093" (2.36mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
In-Stock: 10,484
Factory Stock: 7,000
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.44900$34.49
25$3.08720$77.18
100$2.61770$261.77
500$2.17476$1,087.38
1,000$2.01252$2,012.52
2,500$1.83352$4,583.80
Manufacturers Standard Package