



1899 | |
---|---|
DigiKey Part Number | 36-1899-ND |
Manufacturer | |
Manufacturer Product Number | 1899 |
Description | ROUND STANDOFF #8-32 BRASS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.22000 | $36.22 |
10 | $27.46200 | $274.62 |
25 | $24.77840 | $619.46 |
500 | $20.16840 | $10,084.20 |
1,000 | $16.40926 | $16,409.26 |
2,500 | $15.74370 | $39,359.25 |