



1830 | |
|---|---|
DigiKey Part Number | 36-1830-ND |
Manufacturer | |
Manufacturer Product Number | 1830 |
Description | HEX STANDOFF #4-40 BRASS 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $9.12600 | $91.26 |
| 25 | $8.46800 | $211.70 |
| 1,000 | $5.59062 | $5,590.62 |
| 2,500 | $5.17958 | $12,948.95 |

