
1519-4 | |
---|---|
DigiKey Part Number | 36-1519-4-ND |
Manufacturer | |
Manufacturer Product Number | 1519-4 |
Description | TERM TURRET HOLLOW L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.171" (4.34mm) | |
Length - Overall | 0.358" (9.09mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.140" (3.56mm) | |
Staking Side OD | 0.110" (2.79mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.113" (2.87mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.20231 | $16,011.55 |