150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

150

DigiKey Part Number
36-150-ND
Manufacturer
Manufacturer Product Number
150
Description
BATT HOLDER C 3 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 3 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.77000$92.77
10$77.05200$770.52
25$71.54920$1,788.73
100$67.74940$6,774.94
Manufacturers Standard Package