



1480 | |
---|---|
DigiKey Part Number | 36-1480-ND |
Manufacturer | |
Manufacturer Product Number | 1480 |
Description | ROUND SPACER #8 BRASS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.90200 | $39.02 |
25 | $3.49360 | $87.34 |
100 | $2.96270 | $296.27 |
500 | $2.46284 | $1,231.42 |
1,000 | $2.27961 | $2,279.61 |
2,500 | $2.06334 | $5,158.35 |