1474C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1474C
1474C
1474C

1474C

DigiKey Part Number
36-1474C-ND
Manufacturer
Manufacturer Product Number
1474C
Description
HEX STANDOFF #8-32 BRASS 1/2"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
1474C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.41000$7.41
10$5.60600$56.06
25$5.22560$130.64
1,000$3.41052$3,410.52
2,500$3.14051$7,851.27
Manufacturers Standard Package