1450D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1450D
1450D
1450D

1450D

DigiKey Part Number
36-1450D-ND
Manufacturer
Manufacturer Product Number
1450D
Description
HEX STANDOFF #4-40 BRASS 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,391
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.03000$11.03
10$8.29800$82.98
25$8.13000$203.25
1,000$5.26519$5,265.19
2,500$4.85194$12,129.85
Manufacturers Standard Package