1450B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1450B
36-1450B-ND
36-1450B-ND

1450B

DigiKey Part Number
36-1450B-ND
Manufacturer
Manufacturer Product Number
1450B
Description
HEX STANDOFF #4-40 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1450B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,841
Factory Stock: 3,200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.50000$6.50
10$4.91500$49.15
25$4.40240$110.06
100$4.36790$436.79
1,000$2.95035$2,950.35
2,500$2.71656$6,791.40
5,000$2.42478$12,123.90
Manufacturers Standard Package