
1435-2 | |
|---|---|
DigiKey Part Number | 36-1435-2-ND |
Manufacturer | |
Manufacturer Product Number | 1435-2 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1435-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.055" (1.40mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.54000 | $4.54 |
| 10 | $3.39400 | $33.94 |
| 25 | $3.04080 | $76.02 |
| 100 | $2.57740 | $257.74 |
| 500 | $2.13942 | $1,069.71 |
| 1,000 | $1.97906 | $1,979.06 |
| 2,500 | $1.78966 | $4,474.15 |
| 5,000 | $1.66174 | $8,308.70 |

