1380-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1380-1

DigiKey Part Number
36-1380-1-ND
Manufacturer
Manufacturer Product Number
1380-1
Description
CONN PC PIN CIRC 0.035DIA GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.035" (0.89mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
1380-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.035" (0.89mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.100" (2.54mm)
Length - Below Flange
0.062" (1.57mm)
Length - Overall
0.192" (4.88mm)
Flange Diameter
0.090" (2.29mm)
Mounting Hole Diameter
0.062" (1.57mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.032" (0.81mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
In-Stock: 732
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.90000$6.90
10$5.18100$51.81
25$4.63760$115.94
100$3.93800$393.80
500$3.48392$1,741.96
Manufacturers Standard Package