
1361-2 | |
---|---|
DigiKey Part Number | 36-1361-2-ND |
Manufacturer | |
Manufacturer Product Number | 1361-2 |
Description | CONN PC PIN CIRC 0.050DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.050" (1.27mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1361-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.050" (1.27mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.219" (5.56mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.344" (8.74mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.45500 | $24.55 |
25 | $2.19720 | $54.93 |
100 | $1.86060 | $186.06 |
500 | $1.54384 | $771.92 |
1,000 | $1.42781 | $1,427.81 |
2,500 | $1.29064 | $3,226.60 |
5,000 | $1.23165 | $6,158.25 |