
1270 | |
---|---|
DigiKey Part Number | 36-1270-ND |
Manufacturer | |
Manufacturer Product Number | 1270 |
Description | CONN QC TAB 0.110 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 30° | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.619" (15.72mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.47400 | $14.74 |
25 | $1.32040 | $33.01 |
100 | $1.11710 | $111.71 |
500 | $0.92544 | $462.72 |
1,000 | $0.85506 | $855.06 |
2,500 | $0.77186 | $1,929.65 |
5,000 | $0.71566 | $3,578.30 |