
11360-4 | |
---|---|
DigiKey Part Number | 36-11360-4-ND |
Manufacturer | |
Manufacturer Product Number | 11360-4 |
Description | WASHER INT TOOTH PHOSPHOR BRONZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Internal Tooth Washer 0.019" (0.48mm) Thick Phosphor Bronze Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.270" (6.86mm) | |
Thickness | 0.019" (0.48mm) | |
Plating | Nickel | |
Material | Phosphor Bronze |
Quantity | Unit Price | Ext Price |
---|---|---|
5,869 | $2.20453 | $12,938.39 |