


11005-B | |
---|---|
DigiKey Part Number | 36-11005-B-ND |
Manufacturer | |
Manufacturer Product Number | 11005-B |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11005-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Panel Mount | |
Color | Black | |
Hole Diameter | - | |
Size / Dimension | 0.218" Dia (5.54mm) | |
Height | 0.350" (8.89mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $72.01080 | $18,002.70 |