


11003 | |
---|---|
DigiKey Part Number | 36-11003-ND |
Manufacturer | |
Manufacturer Product Number | 11003 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Panel Mount | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | 0.172" Dia (4.37mm) | |
Height | 0.193" (4.90mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.64000 | $102.64 |
10 | $78.10300 | $781.03 |
25 | $72.01040 | $1,800.26 |