
4795740050 | |
---|---|
DigiKey Part Number | 117-4795740050-ND |
Manufacturer | |
Manufacturer Product Number | 4795740050 |
Description | K100LD UP FLO-BAR 5 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Bar, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | - | |
Diameter | - | |
Melting Point | 441°F (227°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 5 lbs (2.27kg) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $351.48540 | $70,297.08 |