Similar

24-6337-7612 | |
|---|---|
DigiKey Part Number | 24-6337-7612-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-7612 |
Description | SOLDER 63/37 16AWG 1LB |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) |


