
24-7340-0009 | |
---|---|
DigiKey Part Number | 24-7340-0009-ND |
Manufacturer | |
Manufacturer Product Number | 24-7340-0009 |
Description | SOLDER FLUX-CORED/44 .020 1LB SP |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb93.5Sn5Ag1.5 (93.5/5/1.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 565 ~ 574°F (296 ~ 301°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |