Lead Free Rosin Activated (RA) Wire Solder Sn95Sb5 (95/5) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7080-0061

DigiKey Part Number
24-7080-0061-ND
Manufacturer
Manufacturer Product Number
24-7080-0061
Description
SOLDER FLUX-CORED/44 .062" 1LB S
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn95Sb5 (95/5) 14 AWG, 16 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
450 ~ 464°F (232 ~ 240°C)
Manufacturer
Kester Solder
Flux Type
Rosin Activated (RA)
Series
Wire Gauge
14 AWG, 16 SWG
Packaging
Bulk
Process
Lead Free
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Composition
Sn95Sb5 (95/5)
Base Product Number
Diameter
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,032.26030$103,226.03