
24-7080-0027 | |
---|---|
DigiKey Part Number | 24-7080-0027-ND |
Manufacturer | |
Manufacturer Product Number | 24-7080-0027 |
Description | SOLDER FLUX-CORED/44 .031" 1LB S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn95Sb5 (95/5) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn95Sb5 (95/5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 450 ~ 464°F (232 ~ 240°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $791.26530 | $79,126.53 |