24-7070-0029 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kester Solder
In Stock: 0
Unit Price: $2,079.83395
Datasheet
Image for 24-7070-0029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7070-0029

DigiKey Part Number
24-7070-0029-ND
Manufacturer
Manufacturer Product Number
24-7070-0029
Description
SOLDER FLUX-CORED/44 .032 1LB SP
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn95Ag5 (95/5) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Solder
Composition
Sn95Ag5 (95/5)
Diameter
0.032" (0.81mm)
Melting Point
430 ~ 473°F (221 ~ 245°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
20 AWG, 21 SWG
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes