Direct

23-6337-8807 | |
|---|---|
DigiKey Part Number | KE1406-ND |
Manufacturer | |
Manufacturer Product Number | 23-6337-8807 |
Description | SOLDER NO-CLEAN 24AWG 63/37 .5LB |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 0.5 lb (226.8 g) |


