Z0603C102BPWZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0806C251BPWZT

DigiKey Part Number
399-Z0806C251BPWZTTR-ND - Tape & Reel (TR)
399-Z0806C251BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0806C251BPWZT
Description
FERRITE BEAD 250 OHM 0806 1LN
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0806C251BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55