
Z0805C331BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0805C331BPWZTTR-ND - Tape & Reel (TR) 399-Z0805C331BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C331BPWZT |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C331BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.32200 | $33.05 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.05650 | $105.65 |
| 250 | $0.90172 | $225.43 |

