
Z0603C230BPWST | |
---|---|
DigiKey Part Number | 399-Z0603C230BPWSTTR-ND - Tape & Reel (TR) 399-Z0603C230BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C230BPWST |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C230BPWST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.53500 | $15.35 |
25 | $1.27440 | $31.86 |
50 | $1.09860 | $54.93 |
100 | $0.98860 | $98.86 |
250 | $0.83524 | $208.81 |
500 | $0.74720 | $373.60 |
1,000 | $0.63734 | $637.34 |