
Z0603C560CSMST | |
|---|---|
DigiKey Part Number | 399-Z0603C560CSMSTTR-ND - Tape & Reel (TR) 399-Z0603C560CSMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C560CSMST |
Description | FERRITE BEAD 56 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.54280 | $13.57 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.43740 | $43.74 |
| 250 | $0.37620 | $94.05 |
| 500 | $0.33428 | $167.14 |
| 1,000 | $0.29548 | $295.48 |

