
Z0603C331CSMST | |
|---|---|
DigiKey Part Number | 399-Z0603C331CSMSTTR-ND - Tape & Reel (TR) 399-Z0603C331CSMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C331CSMST |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.24090 | $24.09 |
| 250 | $0.24040 | $60.10 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.23999 | $239.99 |

