100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C101BPWZT

DigiKey Part Number
399-9608-2-ND - Tape & Reel (TR)
399-9608-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0603C101BPWZT
Description
FERRITE BEAD 100 OHM 0603 1LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0603C101BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
35mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,602
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.13500$11.35
25$0.98320$24.58
50$0.88140$44.07
100$0.78760$78.76
250$0.67448$168.62
500$0.59656$298.28
1,000$0.52404$524.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39410$1,576.40
8,000$0.38436$3,074.88
Manufacturers Standard Package