Similar

Z0201C241BSMST | |
|---|---|
DigiKey Part Number | 399-Z0201C241BSMSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0201C241BSMST |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ0603Y241CTD25 | TDK | 8,890 | 445-MMZ0603Y241CTD25CT-ND | $1.15000 | Similar |


