New Product
VS-JV02A-K02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-JV02A-K02
Introduction of Piezoelectric Vibration Sensors - VS Series

VS-JV02A-K02

DigiKey Part Number
399-VS-JV02A-K02-ND
Manufacturer
Manufacturer Product Number
VS-JV02A-K02
Description
SENSOR VIBR ACCEL W/CBL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Vibration, Acceleration Sensor Voltage Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Sensor Type
Vibration, Acceleration
Sensing Range
10Hz ~ 15kHz
Sensitivity
2mV/m/s
Output Type
Voltage
Power - Rated
3.2V ~ 5.5V / 500µA
Operating Temperature
-25°C ~ 85°C
Features
Built-In Amplifier
Package / Case
Module
Mounting Type
Connector
Termination
Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,527.96000$4,527.96
5$4,214.69000$21,073.45
10$4,102.27300$41,022.73
Manufacturers Standard Package