


VS-JV02A-K01 | |
---|---|
DigiKey Part Number | 399-VS-JV02A-K01-ND |
Manufacturer | |
Manufacturer Product Number | VS-JV02A-K01 |
Description | SENSOR VIBR ACCEL W/CBL MAG STUD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | 2mV/m/s | |
Output Type | Voltage | |
Power - Rated | 3.2V ~ 5.5V / 500µA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Threaded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,092.91000 | $7,092.91 |
5 | $6,634.22600 | $33,171.13 |
10 | $6,601.95600 | $66,019.56 |