
VE2220K102R040 | |
---|---|
DigiKey Part Number | 399-VE2220K102R040TR-ND - Tape & Reel (TR) 399-VE2220K102R040CT-ND - Cut Tape (CT) 399-VE2220K102R040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE2220K102R040 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE2220K102R040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.42000 | $20.42 |
10 | $13.17100 | $131.71 |
25 | $11.26120 | $281.53 |
100 | $9.10870 | $910.87 |
250 | $8.06012 | $2,015.03 |
500 | $7.41984 | $3,709.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.36177 | $6,361.77 |
2,000 | $5.87975 | $11,759.50 |
3,000 | $5.63500 | $16,905.00 |
5,000 | $5.58747 | $27,937.35 |