Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE2220K102R035

DigiKey Part Number
399-17695-2-ND - Tape & Reel (TR)
399-17695-1-ND - Cut Tape (CT)
399-17695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE2220K102R035
Description
VARISTOR 56V 1KA 2220
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE2220K102R035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
1 kA
Energy
7.6J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.34554$6,345.54
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.69000$20.69
10$12.99000$129.90
25$10.98640$274.66
100$8.71930$871.93
250$7.60504$1,901.26
500$6.91958$3,459.79
Digi-Reel®
QuantityUnit PriceExt Price
1$20.61000$20.61
10$13.26900$132.69
25$11.34440$283.61
100$9.17580$917.58
250$8.12004$2,030.01
500$7.47480$3,737.40
* All Digi-Reel orders will add a $55.00 reeling fee.