Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1206K201R025

DigiKey Part Number
399-VE1206K201R025TR-ND - Tape & Reel (TR)
399-VE1206K201R025CT-ND - Cut Tape (CT)
399-VE1206K201R025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE1206K201R025
Description
VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
39 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE1206K201R025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
200 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
510 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,692
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.50000$6.50
10$3.91800$39.18
25$3.23680$80.92
100$2.46380$246.38
250$2.08336$520.84
500$1.84890$924.45
1,000$1.65266$1,652.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.44116$3,602.90
5,000$1.31104$6,555.20
7,500$1.24495$9,337.12
12,500$1.17089$14,636.12
17,500$1.12713$19,724.77
25,000$1.08466$27,116.50
62,500$1.05370$65,856.25
Manufacturers Standard Package