Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC2220K801R050

DigiKey Part Number
399-VC2220K801R050TR-ND - Tape & Reel (TR)
399-VC2220K801R050CT-ND - Cut Tape (CT)
399-VC2220K801R050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC2220K801R050
Description
VARISTOR 82V 800A 2220
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
82 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC2220K801R050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
800 A
Energy
5.8J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.20000$17.20
10$11.00600$110.06
25$9.36800$234.20
100$7.52570$752.57
250$6.62708$1,656.77
500$6.07752$3,038.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.23102$5,231.02
2,000$4.81692$9,633.84
3,000$4.60660$13,819.80
5,000$4.41441$22,072.05
Manufacturers Standard Package