27 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1210K401R017

DigiKey Part Number
VC1210K401R017-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC1210K401R017
Description
VARISTOR 27V 400A 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
27 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1210K401R017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
400 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
1700 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$1.41022$17,627.75

Other Suppliers on DigiKey

17,500In Stock
Ships from WEC