Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1206K121R060

DigiKey Part Number
VC1206K121R060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC1206K121R060
Description
VARISTOR 100V 120A 1206
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC1206K121R060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
120 A
Energy
0.9J
Number of Circuits
1
Capacitance @ Frequency
330 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$1.03197$16,511.52