Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA1812K801R014

DigiKey Part Number
VA1812K801R014-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VA1812K801R014
Description
VARISTOR 24V 800A 1812
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
24 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VA1812K801R014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
800 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
4500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.77206$16,632.36