
VA1210K401R030 | |
---|---|
DigiKey Part Number | VA1210K401R030-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VA1210K401R030 |
Description | VARISTOR 47V 400A 1210 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1210K401R030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 400 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,500 | $1.43641 | $17,955.12 |