USEQGSM1N8L100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USEQGSM1N8L100
Motion Sensors | Datasheet Preview

USEQMSM1221600

DigiKey Part Number
399-USEQMSM1221600-ND
Manufacturer
Manufacturer Product Number
USEQMSM1221600
Description
MODULE W/ 1.65MM FILTER APERTURE
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 30-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog, Digital
Voltage - Supply
1.75V ~ 3.6V
Trigger Type
-
Features
-
Package / Case
30-SMD Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 5/2/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$449.37000$449.37
5$414.71200$2,073.56
10$401.83100$4,018.31
25$386.40600$9,660.15
50$375.84740$18,792.37
100$366.16080$36,616.08
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC