


Category | Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) |
Manufacturer KEMET | Interface I2C, Serial |
Series | Voltage - Supply 1.75V ~ 3.6V |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Utilized IC / Part USEQMSEA221680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,007.98000 | $4,007.98 |

