
USEQGSEACH4180 | |
|---|---|
DigiKey Part Number | 399-USEQGSEACH4180TR-ND - Tape & Reel (TR) 399-USEQGSEACH4180CT-ND - Cut Tape (CT) 399-USEQGSEACH4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQGSEACH4180 |
Description | SENSOR METHANE I2C OUTPUT |
Customer Reference | |
Detailed Description | Methane Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | USEQGSEACH4180 Models |
Category | Type Methane |
Manufacturer KEMET | Output I2C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.75V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Supply 23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $117.08753 | $93,670.02 |

