USEQGCQ_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQGCQAAN2100

DigiKey Part Number
399-USEQGCQAAN2100-ND
Manufacturer
Manufacturer Product Number
USEQGCQAAN2100
Description
SENSOR ANAESTHESIA VOLTAGE OUT
Customer Reference
Detailed Description
Anaesthesia Sensor Voltage
Datasheet
 Datasheet
EDA/CAD Models
USEQGCQAAN2100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Anaesthesia
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 85°C
Voltage - Supply
2.7V ~ 5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 5 View Now
Last Time Buy Date: 5/2/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$2,376.99000$118,849.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from WEC